



V10P8-M3/86A | |
|---|---|
DigiKey Part Number | 112-V10P8-M3/86ATR-ND - Tape & Reel (TR) 112-V10P8-M3/86ACT-ND - Cut Tape (CT) 112-V10P8-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P8-M3/86A |
Description | DIODE SCHOTTKY 80V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.17500 | RM21.75 |
| 100 | RM1.83090 | RM183.09 |
| 500 | RM1.41840 | RM709.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.99089 | RM1,486.34 |
| 3,000 | RM0.98106 | RM2,943.18 |
| 4,500 | RM0.97300 | RM4,378.50 |
| 7,500 | RM0.93969 | RM7,047.68 |
| 10,500 | RM0.93821 | RM9,851.20 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

