Diode 1000 V 4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

S4PMHM3_A/H

DigiKey Part Number
112-S4PMHM3_A/HTR-ND - Tape & Reel (TR)
112-S4PMHM3_A/HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S4PMHM3_A/H
Description
DIODE STANDARD 1000V 4A TO277A
Customer Reference
Detailed Description
Diode 1000 V 4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM1.98600RM19.86
100RM1.28480RM128.48
500RM0.98184RM490.92
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900