S5BHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,764
Unit Price: RM0.34000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.16935
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,824
Unit Price: RM0.50000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.18577
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,170
Unit Price: RM0.64000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: RM0.81000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 32,551
Unit Price: RM0.43000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.20347
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27026
Datasheet
Diode 100 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S5BHE3_A/I

DigiKey Part Number
S5BHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S5BHE3_A/I
Description
DIODE STANDARD 100V 5A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.84200RM2,947.00
7,000RM0.77564RM5,429.48
10,500RM0.74183RM7,789.22
17,500RM0.70385RM12,317.38
24,500RM0.68458RM16,772.21
Manufacturers Standard Package
Unit Price without VAT:RM0.84200
Unit Price with VAT:RM0.92620