S5GHE3_A/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,108
Unit Price: RM3.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,020
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.73437
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.73193
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 503
Unit Price: RM2.56000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.89339

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,194
Unit Price: RM3.94000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: RM0.98500
Datasheet

Upgrade


Diodes Incorporated
In Stock: 17,429
Unit Price: RM2.68000
Datasheet

Similar


onsemi
In Stock: 1,215
Unit Price: RM1.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 21,257
Unit Price: RM2.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.06482
Datasheet
Diode 400 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S5GHE3_A/H

DigiKey Part Number
S5GHE3_A/HGITR-ND - Tape & Reel (TR)
S5GHE3_A/HGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S5GHE3_A/H
Description
DIODE STANDARD 400V 5A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.03300RM20.33
100RM1.43730RM143.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM0.70039RM595.33
1,700RM0.68459RM1,163.80
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300