Diode 1000 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S5MHE3_A/I

DigiKey Part Number
S5MHE3_A/IGITR-ND - Tape & Reel (TR)
S5MHE3_A/IGICT-ND - Cut Tape (CT)
S5MHE3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5MHE3_A/I
Description
DIODE STANDARD 1000V 5A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,635
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.63100RM16.31
100RM1.41760RM141.76
500RM1.05860RM529.30
1,000RM0.94477RM944.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.74415RM2,604.53
7,000RM0.68655RM4,805.85
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600