S5MS-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3,911
Unit Price: RM3.94000
Datasheet

Similar


onsemi
In Stock: 3,683
Unit Price: RM2.32000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 367
Unit Price: RM1.73000
Datasheet

Similar


onsemi
In Stock: 66,333
Unit Price: RM2.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,183
Unit Price: RM1.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,485
Unit Price: RM2.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,183
Unit Price: RM2.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.80168
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.80168
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15,357
Unit Price: RM4.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.06482
Datasheet

Similar


STMicroelectronics
In Stock: 8,650
Unit Price: RM1.73000
Datasheet
Diode 1000 V 1.6A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1.6A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S5MS-M3/9AT

DigiKey Part Number
S5MS-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S5MS-M3/9AT
Description
DIODE STD 1000V 1.6A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.6A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.6A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000RM0.73908RM5,173.56
Unit Price without VAT:RM0.73908
Unit Price with VAT:RM0.81299