


S8CMHM3/I | |
|---|---|
DigiKey Part Number | 112-S8CMHM3/ITR-ND - Tape & Reel (TR) 112-S8CMHM3/ICT-ND - Cut Tape (CT) 112-S8CMHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8CMHM3/I |
Description | DIODE STANDARD 1000V 8A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 79pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM2.77800 | RM27.78 |
| 100 | RM2.38610 | RM238.61 |
| 500 | RM1.90736 | RM953.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM1.57584 | RM5,515.44 |
| 7,000 | RM1.57262 | RM11,008.34 |
| 10,500 | RM1.55827 | RM16,361.84 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

