Similar
Similar
Similar

SA100A-E3/54 | |
|---|---|
DigiKey Part Number | SA100A-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA100A-E3/54 |
Description | TVS DIODE 100VWM 162VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA100A-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.80934 | RM3,237.36 |
| 8,000 | RM0.74633 | RM5,970.64 |
| 12,000 | RM0.71422 | RM8,570.64 |
| 20,000 | RM0.67816 | RM13,563.20 |
| 28,000 | RM0.66586 | RM18,644.08 |
| Unit Price without VAT: | RM0.80934 |
|---|---|
| Unit Price with VAT: | RM0.89027 |


