SA100CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.41202
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,519
Unit Price: RM1.93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet
162V Clamp 3.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA100CA-E3/54

DigiKey Part Number
SA100CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA100CA-E3/54
Description
TVS DIODE 100VWM 162VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
162V Clamp 3.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.92316RM3,692.64
8,000RM0.85323RM6,825.84
12,000RM0.81761RM9,811.32
20,000RM0.77914RM15,582.80
Manufacturers Standard Package
Unit Price without VAT:RM0.92316
Unit Price with VAT:RM1.01548