SA10CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,291
Unit Price: RM2.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 24,359
Unit Price: RM1.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.73780
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet
17V Clamp 29.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA10CAHE3/54

DigiKey Part Number
SA10CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA10CAHE3/54
Description
TVS DIODE 10VWM 17VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17V Clamp 29.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
29.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.40048RM5,601.92
8,000RM1.30355RM10,428.40
12,000RM1.27459RM15,295.08
Manufacturers Standard Package
Unit Price without VAT:RM1.40048
Unit Price with VAT:RM1.54053