SA11-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,865
Unit Price: RM3.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM3.62464
Datasheet
20.1V Clamp 24.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA11-E3/54

DigiKey Part Number
SA11-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA11-E3/54
Description
TVS DIODE 11VWM 20.1VC DO204AC
Customer Reference
Detailed Description
20.1V Clamp 24.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
20.1V
Current - Peak Pulse (10/1000µs)
24.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types