Direct
Similar

SA13C-E3/54 | |
|---|---|
DigiKey Part Number | SA13C-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA13C-E3/54 |
Description | TVS DIODE 13VWM 23.8VC DO204AC |
Customer Reference | |
Detailed Description | 23.8V Clamp 21A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 23.8V | |
Current - Peak Pulse (10/1000µs) | 21A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |





