21.5V Clamp 23.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA13CA-E3/54

DigiKey Part Number
SA13CA-E3/54GITR-ND - Tape & Reel (TR)
SA13CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA13CA-E3/54
Description
TVS DIODE 13VWM 21.5VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.5V Clamp 23.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,102
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.90000RM3.90
10RM2.43500RM24.35
100RM1.58700RM158.70
500RM1.22258RM611.29
1,000RM1.10517RM1,105.17
2,000RM1.00632RM2,012.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.92316RM3,692.64
8,000RM0.85323RM6,825.84
12,000RM0.81761RM9,811.32
20,000RM0.77914RM15,582.80
Manufacturers Standard Package
Unit Price without VAT:RM3.90000
Unit Price with VAT:RM4.29000