Direct
Direct
Direct
Similar
Similar
Similar
Similar

SA160CA-E3/54 | |
|---|---|
DigiKey Part Number | SA160CA-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA160CA-E3/54 |
Description | TVS DIODE 160VWM 259VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.92316 | RM3,692.64 |
| 8,000 | RM0.85323 | RM6,825.84 |
| 12,000 | RM0.81761 | RM9,811.32 |
| 20,000 | RM0.77914 | RM15,582.80 |
| Unit Price without VAT: | RM0.92316 |
|---|---|
| Unit Price with VAT: | RM1.01548 |




