
SA2G-E3/61T | |
|---|---|
DigiKey Part Number | SA2G-E3/61TGITR-ND - Tape & Reel (TR) SA2G-E3/61TGICT-ND - Cut Tape (CT) SA2G-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2G-E3/61T |
Description | DIODE STANDARD 400V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 3 µA @ 400 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.28100 | RM12.81 |
| 100 | RM0.81320 | RM81.32 |
| 500 | RM0.61148 | RM305.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.49909 | RM898.36 |
| 3,600 | RM0.45159 | RM1,625.72 |
| 5,400 | RM0.42737 | RM2,307.80 |
| 9,000 | RM0.40014 | RM3,601.26 |
| 12,600 | RM0.38401 | RM4,838.53 |
| 18,000 | RM0.36834 | RM6,630.12 |
| 45,000 | RM0.33392 | RM15,026.40 |
| 90,000 | RM0.32259 | RM29,033.10 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |


