SA30A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.46108
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,702
Unit Price: RM2.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: RM2.60000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 209
Unit Price: RM3.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,963
Unit Price: RM15.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM6.36070
Datasheet
48.4V Clamp 10A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA30A-E3/73

DigiKey Part Number
SA30A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA30A-E3/73
Description
TVS DIODE 30VWM 48.4VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
48.4V Clamp 10A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA30A-E3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA30AHE3/73Vishay General Semiconductor - Diodes Division0SA30AHE3/73-NDRM1.46108Direct
P5KE30A-APMCC (Micro Commercial Components)0353-P5KE30A-AP-NDRM0.00000Similar
P5KE30A-BPMCC (Micro Commercial Components)0353-P5KE30A-BP-NDRM0.00000Similar
P5KE30A-TPMCC (Micro Commercial Components)0353-P5KE30A-TP-NDRM0.00000Similar
SA30ALittelfuse Inc.3,702SA30ALFCT-NDRM2.52000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000RM1.34397RM5,375.88
Unit Price without VAT:RM1.34397
Unit Price with VAT:RM1.47837