13.6V Clamp 36.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA8.0A-E3/54

DigiKey Part Number
SA8.0A-E3/54GITR-ND - Tape & Reel (TR)
SA8.0A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA8.0A-E3/54
Description
TVS DIODE 8VWM 13.6VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.6V Clamp 36.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
36.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,066
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.47000RM3.47
10RM2.16700RM21.67
100RM1.40740RM140.74
500RM1.07908RM539.54
1,000RM0.97330RM973.30
2,000RM0.88426RM1,768.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.80934RM3,237.36
8,000RM0.74633RM5,970.64
12,000RM0.71422RM8,570.64
20,000RM0.67816RM13,563.20
28,000RM0.66586RM18,644.08
Manufacturers Standard Package
Unit Price without VAT:RM3.47000
Unit Price with VAT:RM3.81700