
SA8.5A-E3/54 | |
|---|---|
DigiKey Part Number | 112-SA8.5A-E3/54TR-ND - Tape & Reel (TR) 112-SA8.5A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA8.5A-E3/54 |
Description | TVS DIODE 8.5VWM 14.4V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 34.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 34.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.45800 | RM14.58 |
| 100 | RM0.99290 | RM99.29 |
| 500 | RM0.81502 | RM407.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.66586 | RM2,663.44 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

