16.3V Clamp 29A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC10-E3/54

DigiKey Part Number
112-SAC10-E3/54TR-ND - Tape & Reel (TR)
112-SAC10-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SAC10-E3/54
Description
TVS DIODE 10VWM 16.3VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.3V Clamp 29A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
16.3V
Current - Peak Pulse (10/1000µs)
29A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.72000RM7.72
10RM4.91300RM49.13
100RM3.30050RM330.05
500RM2.61002RM1,305.01
1,000RM2.38780RM2,387.80
2,000RM2.21537RM4,430.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.80994RM7,239.76
Manufacturers Standard Package
Unit Price without VAT:RM7.72000
Unit Price with VAT:RM8.49200