
SAC7.0-E3/54 | |
|---|---|
DigiKey Part Number | SAC7.0-E3/54GITR-ND - Tape & Reel (TR) SAC7.0-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC7.0-E3/54 |
Description | TVS DIODE 7VWM 12.6VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.6V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.6V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.21000 | RM7.21 |
| 10 | RM4.59400 | RM45.94 |
| 100 | RM3.08780 | RM308.78 |
| 500 | RM2.44248 | RM1,221.24 |
| 1,000 | RM2.24430 | RM2,244.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.91376 | RM7,655.04 |
| 8,000 | RM1.83358 | RM14,668.64 |
| Unit Price without VAT: | RM7.21000 |
|---|---|
| Unit Price with VAT: | RM7.93100 |

