
SAC8.5-E3/73 | |
|---|---|
DigiKey Part Number | SAC8.5-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC8.5-E3/73 |
Description | TVS DIODE 8.5VWM 14VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 34A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 34A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.10975 | RM4,219.50 |
| 4,000 | RM1.96030 | RM7,841.20 |
| 6,000 | RM1.88529 | RM11,311.74 |
| Unit Price without VAT: | RM2.10975 |
|---|---|
| Unit Price with VAT: | RM2.32073 |



