SBYV26CHM3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 32,483
Unit Price: RM5.95000
Datasheet

Similar


onsemi
In Stock: 26,960
Unit Price: RM0.55000
Datasheet

Similar


onsemi
In Stock: 37,838
Unit Price: RM0.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.16713
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.11940
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.16843
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.12790
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.16843
Datasheet

Similar


onsemi
In Stock: 11,778
Unit Price: RM1.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.16646
Datasheet

Similar


onsemi
In Stock: 9,707
Unit Price: RM0.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.11940
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.12191
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.34640
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBYV26CHM3/73

DigiKey Part Number
SBYV26CHM3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SBYV26CHM3/73
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types