


SB3H90-E3/54 | |
|---|---|
DigiKey Part Number | SB3H90-E3/54GITR-ND - Tape & Reel (TR) SB3H90-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB3H90-E3/54 |
Description | DIODE SCHOTTKY 90V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.90300 | RM19.03 |
| 100 | RM1.56620 | RM156.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM1.27341 | RM1,782.77 |
| 2,800 | RM1.10665 | RM3,098.62 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

