Diode 60 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5A Through Hole DO-201AD
SB540-E3/51

SB560A-E3/73

DigiKey Part Number
SB560A-E3/73GICT-ND - Cut Tape (CT)
SB560A-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB560A-E3/73
Description
DIODE SCHOTTKY 60V 5A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB560A-E3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR506-TPMCC (Micro Commercial Components)770353-SR506-TPCT-NDRM4.94000Similar
In-Stock: 3,842
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.85000RM5.85
10RM3.67700RM36.77
100RM2.43600RM243.60
500RM1.90248RM951.24
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM1.73073RM1,730.73
2,000RM1.58622RM3,172.44
3,000RM1.51261RM4,537.83
5,000RM1.42987RM7,149.35
7,000RM1.38089RM9,666.23
10,000RM1.33328RM13,332.80
Manufacturers Standard Package
Unit Price without VAT:RM5.85000
Unit Price with VAT:RM6.43500