
SBLB10L25-E3/81 | |
|---|---|
DigiKey Part Number | 112-SBLB10L25-E3/81TR-ND - Tape & Reel (TR) 112-SBLB10L25-E3/81CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBLB10L25-E3/81 |
Description | DIODE SCHOTTKY 25V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode 25 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.14000 | RM9.14 |
| 10 | RM5.87500 | RM58.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM3.39135 | RM2,713.08 |
| 1,600 | RM2.87751 | RM4,604.02 |
| 2,400 | RM2.73362 | RM6,560.69 |
| 5,600 | RM2.63086 | RM14,732.82 |
| Unit Price without VAT: | RM9.14000 |
|---|---|
| Unit Price with VAT: | RM10.05400 |

