


SBYV28-150-E3/54 | |
|---|---|
DigiKey Part Number | 112-SBYV28-150-E3/54TR-ND - Tape & Reel (TR) 112-SBYV28-150-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBYV28-150-E3/54 |
Description | DIODE STANDARD 150V 3.5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3.5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.86800 | RM18.68 |
| 100 | RM1.61700 | RM161.70 |
| 500 | RM1.40698 | RM703.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM1.14949 | RM1,609.29 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

