
SD101AWS-G3-18 | |
|---|---|
DigiKey Part Number | 112-SD101AWS-G3-18TR-ND - Tape & Reel (TR) 112-SD101AWS-G3-18CT-ND - Cut Tape (CT) 112-SD101AWS-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101AWS-G3-18 |
Description | DIODE SCHOTTKY 60V 30MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.65000 | RM6.50 |
| 100 | RM0.61070 | RM61.07 |
| 500 | RM0.45484 | RM227.42 |
| 1,000 | RM0.33699 | RM336.99 |
| 2,000 | RM0.32090 | RM641.80 |
| 5,000 | RM0.30463 | RM1,523.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.21966 | RM2,196.60 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

