Diode 60 V 30mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD101AWS-G3-18

DigiKey Part Number
112-SD101AWS-G3-18TR-ND - Tape & Reel (TR)
112-SD101AWS-G3-18CT-ND - Cut Tape (CT)
112-SD101AWS-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101AWS-G3-18
Description
DIODE SCHOTTKY 60V 30MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 60 V 30mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,114
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.65000RM6.50
100RM0.61070RM61.07
500RM0.45484RM227.42
1,000RM0.33699RM336.99
2,000RM0.32090RM641.80
5,000RM0.30463RM1,523.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.21966RM2,196.60
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500