Parametric Equivalent

SD101AWS-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-SD101AWS-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101AWS-HE3_A-18 |
Description | DIODE SCHOTTKY 60V 30MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2000pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30673 | RM3,067.30 |
| 20,000 | RM0.28142 | RM5,628.40 |
| 30,000 | RM0.26852 | RM8,055.60 |
| 50,000 | RM0.25403 | RM12,701.50 |
| 70,000 | RM0.24545 | RM17,181.50 |
| 100,000 | RM0.23788 | RM23,788.00 |
| Unit Price without VAT: | RM0.30673 |
|---|---|
| Unit Price with VAT: | RM0.33740 |

