MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SD103AW-HE3-08 | |
|---|---|
DigiKey Part Number | SD103AW-HE3-08GITR-ND - Tape & Reel (TR) SD103AW-HE3-08GICT-ND - Cut Tape (CT) SD103AW-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AW-HE3-08 |
Description | DIODE SCHOTTKY 40V 350MA SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Series | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103AW-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 7,470 | 112-SD103AW-HE3_A-08CT-ND | RM2.09000 | MFR Recommended |
| B0540W-7-F | Diodes Incorporated | 0 | B0540W-FDICT-ND | RM1.06000 | Similar |
| CDBW0540-G | Comchip Technology | 2,558 | 641-1327-1-ND | RM1.85000 | Similar |
| MBR0540-TP | MCC (Micro Commercial Components) | 0 | MBR0540TPMSCT-ND | RM0.83000 | Similar |
| MBR0540L-TP | MCC (Micro Commercial Components) | 0 | MBR0540L-TPMSCT-ND | RM1.38000 | Similar |








