Similar
Similar
Similar
Similar
Similar
Similar



SD103BW-G3-08 | |
|---|---|
DigiKey Part Number | SD103BW-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103BW-G3-08 |
Description | DIODE SCHOTTKY 30V 350MA SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.33173 | RM4,975.95 |
| 30,000 | RM0.30638 | RM9,191.40 |
| 45,000 | RM0.29347 | RM13,206.15 |
| 75,000 | RM0.27896 | RM20,922.00 |
| 105,000 | RM0.27777 | RM29,165.85 |
| Unit Price without VAT: | RM0.33173 |
|---|---|
| Unit Price with VAT: | RM0.36490 |




