SD103BWS-HG3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.33862
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.35590
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.33862
Datasheet
New at DigiKey
Image for SD103BWS-HG3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103BWS-HG3_A-18

DigiKey Part Number
112-SD103BWS-HG3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103BWS-HG3_A-18
Description
DIODE SCHOTTKY 30V 350MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.35590RM3,559.00
20,000RM0.32739RM6,547.80
30,000RM0.31286RM9,385.80
50,000RM0.29654RM14,827.00
70,000RM0.28687RM20,080.90
100,000RM0.28467RM28,467.00
Manufacturers Standard Package
Unit Price without VAT:RM0.35590
Unit Price with VAT:RM0.39149