Image for SD600N25PC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD600N25PC

DigiKey Part Number
SD600N25PC-ND
Manufacturer
Manufacturer Product Number
SD600N25PC
Description
DIODE STANDARD 2500V 600A B8
Customer Reference
Detailed Description
Diode 2500 V 600A Chassis, Stud Mount B-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
2500 V
Current - Average Rectified (Io)
600A
Voltage - Forward (Vf) (Max) @ If
1.44 V @ 1500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
35 mA @ 2500 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B-8
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.