Diode 600 V 700mA Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 700mA Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE07PJ-M3/85A

DigiKey Part Number
SE07PJ-M3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE07PJ-M3/85A
Description
DIODE STD 600V 700MA DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 700mA Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 700 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.32135RM3,213.50
20,000RM0.29507RM5,901.40
30,000RM0.28169RM8,450.70
50,000RM0.26665RM13,332.50
70,000RM0.25774RM18,041.80
100,000RM0.25167RM25,167.00
Manufacturers Standard Package
Unit Price without VAT:RM0.32135
Unit Price with VAT:RM0.35349