Diode 600 V 10A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 10A Surface Mount SlimDPAK
SLIM DPAK
eSMP® Package Evolution

SE100PWJHM3/I

DigiKey Part Number
112-SE100PWJHM3/ITR-ND - Tape & Reel (TR)
112-SE100PWJHM3/ICT-ND - Cut Tape (CT)
112-SE100PWJHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE100PWJHM3/I
Description
DIODE STANDARD 600V 10A SLIMDPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.6 µs
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
78pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,246
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.51000RM3.51
10RM2.42300RM24.23
100RM2.21310RM221.31
500RM2.05984RM1,029.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM1.68287RM7,572.91
Manufacturers Standard Package
Unit Price without VAT:RM3.51000
Unit Price with VAT:RM3.86100