


SE10FD-M3/H | |
|---|---|
DigiKey Part Number | SE10FD-M3/HGITR-ND - Tape & Reel (TR) SE10FD-M3/HGICT-ND - Cut Tape (CT) SE10FD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10FD-M3/H |
Description | DIODE STANDARD 200V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 780 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE10FDHM3/H | Vishay General Semiconductor - Diodes Division | 27,000 | 112-SE10FDHM3/HCT-ND | RM1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.15800 | RM11.58 |
| 100 | RM0.73210 | RM73.21 |
| 500 | RM0.54688 | RM273.44 |
| 1,000 | RM0.48706 | RM487.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.41093 | RM1,232.79 |
| 6,000 | RM0.37253 | RM2,235.18 |
| 9,000 | RM0.35295 | RM3,176.55 |
| 15,000 | RM0.33094 | RM4,964.10 |
| 21,000 | RM0.31791 | RM6,676.11 |
| 30,000 | RM0.30524 | RM9,157.20 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

