


SE10FDHM3/H | |
|---|---|
DigiKey Part Number | 112-SE10FDHM3/HTR-ND - Tape & Reel (TR) 112-SE10FDHM3/HCT-ND - Cut Tape (CT) 112-SE10FDHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10FDHM3/H |
Description | DIODE STANDARD 200V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.30700 | RM3.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.30641 | RM919.23 |
| 6,000 | RM0.30338 | RM1,820.28 |
| 9,000 | RM0.29388 | RM2,644.92 |
| 15,000 | RM0.29154 | RM4,373.10 |
| 21,000 | RM0.25216 | RM5,295.36 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

