Diode 600 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

SE10FJHM3/H

DigiKey Part Number
112-SE10FJHM3/HTR-ND - Tape & Reel (TR)
112-SE10FJHM3/HCT-ND - Cut Tape (CT)
112-SE10FJHM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE10FJHM3/H
Description
DIODE STANDARD 600V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Mfr
Capacitance @ Vr, F
7.5pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-219AB (SMF)
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
780 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,866
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.18200RM11.82
100RM0.74660RM74.66
500RM0.55830RM279.15
1,000RM0.49743RM497.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.41991RM1,259.73
6,000RM0.38081RM2,284.86
9,000RM0.36088RM3,247.92
15,000RM0.33848RM5,077.20
21,000RM0.32521RM6,829.41
30,000RM0.31231RM9,369.30
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300