


SE10PB-M3/84A | |
|---|---|
DigiKey Part Number | SE10PB-M3/84AGITR-ND - Tape & Reel (TR) SE10PB-M3/84AGICT-ND - Cut Tape (CT) SE10PB-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10PB-M3/84A |
Description | DIODE STANDARD 100V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.89000 | RM8.90 |
| 100 | RM0.76630 | RM76.63 |
| 500 | RM0.57508 | RM287.54 |
| 1,000 | RM0.51322 | RM513.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.49538 | RM1,486.14 |
| 6,000 | RM0.40799 | RM2,447.94 |
| 9,000 | RM0.33537 | RM3,018.33 |
| 15,000 | RM0.33162 | RM4,974.30 |
| 21,000 | RM0.33060 | RM6,942.60 |
| 30,000 | RM0.32530 | RM9,759.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

