Diode 200 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE10PDHM3/84A

DigiKey Part Number
112-SE10PDHM3/84ATR-ND - Tape & Reel (TR)
112-SE10PDHM3/84ACT-ND - Cut Tape (CT)
112-SE10PDHM3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE10PDHM3/84A
Description
DIODE STANDARD 200V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
780 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.50100RM15.01
100RM0.95580RM95.58
500RM0.72070RM360.35
1,000RM0.64474RM644.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.54815RM1,644.45
6,000RM0.49945RM2,996.70
9,000RM0.47464RM4,271.76
15,000RM0.44675RM6,701.25
21,000RM0.43023RM9,034.83
30,000RM0.41418RM12,425.40
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400