Diode 400 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE10PG-M3/84A

DigiKey Part Number
SE10PG-M3/84AGITR-ND - Tape & Reel (TR)
SE10PG-M3/84AGICT-ND - Cut Tape (CT)
SE10PG-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE10PG-M3/84A
Description
DIODE STANDARD 400V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
780 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.11900RM11.19
100RM0.76630RM76.63
500RM0.57508RM287.54
1,000RM0.50846RM508.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.41386RM1,241.58
6,000RM0.36248RM2,174.88
9,000RM0.32308RM2,907.72
15,000RM0.32141RM4,821.15
21,000RM0.32042RM6,728.82
30,000RM0.31944RM9,583.20
75,000RM0.29796RM22,347.00
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700