


SE10PG-M3/84A | |
|---|---|
DigiKey Part Number | SE10PG-M3/84AGITR-ND - Tape & Reel (TR) SE10PG-M3/84AGICT-ND - Cut Tape (CT) SE10PG-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10PG-M3/84A |
Description | DIODE STANDARD 400V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.11900 | RM11.19 |
| 100 | RM0.76630 | RM76.63 |
| 500 | RM0.57508 | RM287.54 |
| 1,000 | RM0.50846 | RM508.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.41386 | RM1,241.58 |
| 6,000 | RM0.36248 | RM2,174.88 |
| 9,000 | RM0.32308 | RM2,907.72 |
| 15,000 | RM0.32141 | RM4,821.15 |
| 21,000 | RM0.32042 | RM6,728.82 |
| 30,000 | RM0.31944 | RM9,583.20 |
| 75,000 | RM0.29796 | RM22,347.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

