


SE20FG-M3/H | |
|---|---|
DigiKey Part Number | 112-SE20FG-M3/HTR-ND - Tape & Reel (TR) 112-SE20FG-M3/HCT-ND - Cut Tape (CT) 112-SE20FG-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20FG-M3/H |
Description | DIODE STANDARD 400V 1.7A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.7A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 920 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.88300 | RM8.83 |
| 100 | RM0.83490 | RM83.49 |
| 500 | RM0.62362 | RM311.81 |
| 1,000 | RM0.55014 | RM550.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33427 | RM1,002.81 |
| 75,000 | RM0.33392 | RM25,044.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

