


SE8D30J-M3/I | |
|---|---|
DigiKey Part Number | 112-SE8D30J-M3/ITR-ND - Tape & Reel (TR) 112-SE8D30J-M3/ICT-ND - Cut Tape (CT) 112-SE8D30J-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE8D30J-M3/I |
Description | DIODE STANDARD 600V 3A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | RM0.52556 | RM7,357.84 |
| 28,000 | RM0.47428 | RM13,279.84 |
| Unit Price without VAT: | RM0.52556 |
|---|---|
| Unit Price with VAT: | RM0.57812 |

