


SE30DT12-M3/I | |
|---|---|
DigiKey Part Number | 112-SE30DT12-M3/ITR-ND - Tape & Reel (TR) 112-SE30DT12-M3/ICT-ND - Cut Tape (CT) 112-SE30DT12-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30DT12-M3/I |
Description | DIODE STANDARD 1200V 30A SMPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Surface Mount SMPD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.29 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.4 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 132pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.87000 | RM8.87 |
| 10 | RM6.26500 | RM62.65 |
| 100 | RM4.98730 | RM498.73 |
| 500 | RM4.09918 | RM2,049.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.66657 | RM7,333.14 |
| 4,000 | RM3.23326 | RM12,933.04 |
| Unit Price without VAT: | RM8.87000 |
|---|---|
| Unit Price with VAT: | RM9.75700 |



