DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE40N3D-M3/I

DigiKey Part Number
112-SE40N3D-M3/ITR-ND - Tape & Reel (TR)
112-SE40N3D-M3/ICT-ND - Cut Tape (CT)
112-SE40N3D-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE40N3D-M3/I
Description
DIODE STANDARD 200V 1.68A DFN33A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.68A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.68A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN33A
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,952
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.49000RM2.49
10RM1.71500RM17.15
100RM1.29480RM129.48
500RM0.98740RM493.70
1,000RM0.85960RM859.60
2,000RM0.80474RM1,609.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.65962RM3,957.72
12,000RM0.61517RM7,382.04
18,000RM0.58743RM10,573.74
30,000RM0.58462RM17,538.60
Manufacturers Standard Package
Unit Price without VAT:RM2.49000
Unit Price with VAT:RM2.73900