SE40PGHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.20972
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,070
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.24672
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.24889
Datasheet
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SE40PGHM3_A/I

DigiKey Part Number
SE40PGHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE40PGHM3_A/I
Description
DIODE STANDARD 200V 2.4A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2.4A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.2 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM0.97207RM6,318.45
13,000RM0.90473RM11,761.49
19,500RM0.88404RM17,238.78
Manufacturers Standard Package
Unit Price without VAT:RM0.97207
Unit Price with VAT:RM1.06928