Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SE70PBHM3_A/H | |
|---|---|
DigiKey Part Number | SE70PBHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE70PBHM3_A/H |
Description | DIODE STANDARD 100V 2.9A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.9A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SE70PBHM3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.9A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.6 µs | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | 76pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM1.57649 | RM9,458.94 |
| Unit Price without VAT: | RM1.57649 |
|---|---|
| Unit Price with VAT: | RM1.73414 |


