SE70PGHM3/87A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.60002
Datasheet
Diode 400 V 2.9A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 2.9A Surface Mount TO-277A (SMPC)
TO-277A

SE70PGHM3/87A

DigiKey Part Number
SE70PGHM3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE70PGHM3/87A
Description
DIODE STANDARD 400V 2.9A TO277A
Customer Reference
Detailed Description
Diode 400 V 2.9A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2.9A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 7 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.6 µs
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Capacitance @ Vr, F
76pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes