SF5400-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.89299
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.09794
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.09794
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.12465
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19,388
Unit Price: RM0.75000
Datasheet

Similar


onsemi
In Stock: 55,908
Unit Price: RM0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 22,571
Unit Price: RM0.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.11940
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.16515
Datasheet

Similar


onsemi
In Stock: 37,515
Unit Price: RM0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,761
Unit Price: RM0.39000
Datasheet

Similar


onsemi
In Stock: 2,578
Unit Price: RM0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.22683
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.12191
Datasheet
Diode 50 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF5400-TR

DigiKey Part Number
SF5400-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF5400-TR
Description
DIODE STANDARD 50V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500RM4.90579RM61,322.37
Manufacturers Standard Package
Unit Price without VAT:RM4.90579
Unit Price with VAT:RM5.39637